-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP AMP FULL SWING SOP8J
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR932FJ-GE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOP8J Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4970 In Stock |
|
$0.2400 / $1.2200 | Buy Now |
DISTI #
LMR932FJ-GE2
|
Avnet Americas | OP Amp Dual GP Amp 5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: LMR932FJ-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LMR932FJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps 1ch.H-Bridge Driver High-Speed Drive RoHS: Compliant | 1554 |
|
$0.2480 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |
DISTI #
60603354
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1601 | Americas - 2255 |
|
$0.3587 / $0.6068 | Buy Now |
|
Quest Components | 1872 |
|
$0.3320 / $0.8300 | Buy Now | |
DISTI #
C1S625901527078
|
Chip1Stop | LMR&trade, Series, Low Power Input-Output Full Swing Operational Amplifier RoHS: Compliant pbFree: Yes | 100 |
|
$0.3710 / $0.6810 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 2255 |
|
$0.1660 / $0.4600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 85 |
|
$0.1660 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR932FJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR932FJ-GE2
ROHM Semiconductor
IC OP AMP FULL SWING SOP8J
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.65 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.42 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 39810.71706 | |
Wideband | NO | |
Width | 3.9 mm |