-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8V to 5.5V, 300mA Buck/Boost Negative Output Voltage Regulator 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2902
|
Newark | Dc/Dc Conv, Buck-Boost, 500Khz, Dsbga-8, Topology:Buck-Boost, Input Voltage Min:2.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dsbga, No. Of Pins:8Pins, Output Current:320Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR70503TM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8800 / $3.4600 | Buy Now |
DISTI #
LMR70503TM/NOPBCT-ND
|
DigiKey | IC REG BUCK-BST ADJ 270MA 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1000 In Stock |
|
$1.3949 / $2.8900 | Buy Now |
DISTI #
926-LMR70503TM/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER Nano Reg w/ Adj Vout RoHS: Compliant | 505 |
|
$1.3900 / $2.8800 | Buy Now |
DISTI #
V72:2272_07288481
|
Arrow Electronics | Conv DC-DC 2.8V to 5.5V Step Down/Step Up Single-Out -0.9V to -5.5V 0.25A 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 485 |
|
$1.3840 / $1.9110 | Buy Now |
DISTI #
64994205
|
Verical | Conv DC-DC 2.8V to 5.5V Step Down/Step Up Single-Out -0.9V to -5.5V 0.25A 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2216 | Americas - 485 |
|
$1.3840 / $1.9110 | Buy Now |
DISTI #
LMR70503TM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.8÷5.5VDC, Uout: -0.9÷-5.5VDC Min Qty: 1 | 0 |
|
$1.9500 / $2.9200 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BST INV ADJ 8DSBGA | 144756 |
|
RFQ | |
DISTI #
C1S523900740383
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 156 |
|
$1.2100 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR70503TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR70503TM/NOPB
Texas Instruments
2.8V to 5.5V, 300mA Buck/Boost Negative Output Voltage Regulator 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM -0.9 TO -5.5V; SWITCHING FREQ MIN IS 500KHZ | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.37 A | |
Output Voltage-Max | -0.9 V | |
Output Voltage-Min | -5.5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.825 mm |