-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR62014XMFE/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR62014XMFE/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR62014XMFE/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 2A SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6054 | Buy Now |
DISTI #
926-LMR62014XMFENOPB
|
Mouser Electronics | Switching Voltage Regulators 20VOUT 1A SIMPLE SW NANO STEP-UP REG A 595-TPS61376RYHR RoHS: Compliant | 31031 |
|
$0.5290 / $1.0900 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR | 1000 |
|
$0.7350 / $1.8375 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 378 |
|
$1.1970 / $2.5880 | Buy Now |
|
Ameya Holding Limited | SOT23-5/A°/SIMPLE SWITCHER 20Vout, 1.4A Step-Up Voltage Regulator | 6635 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 10389 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 1.8A SOT23-5 | 273740 |
|
$0.2250 / $0.2906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR62014XMFE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR62014XMFE/NOPB
Texas Instruments
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR62014XMFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR62014XMFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR62014XMFE | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | LMR62014XMFE/NOPB vs LMR62014XMFE |