Part Details for LMR56W by SunLED Group
Overview of LMR56W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LMR56W
LMR56W CAD Models
LMR56W Part Data Attributes
|
LMR56W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMR56W
SunLED Group
Single Color LED, Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.2 cd | |
Luminous Intensity-Nom | 500 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LMR56W
This table gives cross-reference parts and alternative options found for LMR56W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR56W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLMR56W | Single Color LED, Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | LMR56W vs XLMR56W |