There are no models available for this part yet.
Overview of LMR51606YFDBVR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR51606YFDBVR | Texas Instruments | SIMPLE SWITCHER® power converter with 4.5V-to-65V 0.6A synchronous buck and 25µA quiescent current 6-SOT-23 -40 to 150 |
Price & Stock for LMR51606YFDBVR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LMR51606YFDBVRCT-ND
|
DigiKey | SIMPLE SWITCHER POWER CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1679 In Stock |
|
$0.4333 / $1.0900 | Buy Now | |
DISTI #
595-LMR51606YFDBVR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER power converter with 4.5V-to-65V 0.6A synchronous buck and 25uA quiescent current 6-SOT-23 -40 to 150 RoHS: Compliant | 365 |
|
$0.4130 / $1.0600 | Buy Now |
CAD Models for LMR51606YFDBVR by Texas Instruments
Part Data Attributes for LMR51606YFDBVR by Texas Instruments
LMR51606YFDBVR
Texas Instruments
|
|
---|---|
Samacsys Manufacturer
|
Texas Instruments
|
Want to compare parts?
-
LMR51606YFDBVRTexas InstrumentsVS
-