Part Details for LMR400-N MALE-N MALE-40FT by KonnectRF
Overview of LMR400-N MALE-N MALE-40FT by KonnectRF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m |
Price & Stock for LMR400-N MALE-N MALE-40FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4789-LMR400-NMale-NMale-40ftTB-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$116.8067 / $129.7900 | Buy Now |