There are no models available for this part yet.
Overview of LMR400-N MALE-N MALE-1FT by KonnectRF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for LMR400-N MALE-N MALE-1FT by KonnectRF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4789-LMR400-NMale-NMale-1ftTB-ND
|
DigiKey | CBL ASSY N ML-N ML 1' Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$21.8078 / $24.2300 | Buy Now |