Part Details for LMR36015FSC3RNXTQ1 by Texas Instruments
Overview of LMR36015FSC3RNXTQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR36015FSC3RNXTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR36015FSC3RNXTQ1CT-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
960 In Stock |
|
$1.4984 / $3.1000 | Buy Now |
DISTI #
595-R36015FSC3RNXTQ1
|
Mouser Electronics | Switching Voltage Regulators 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 RoHS: Compliant | 1983 |
|
$1.4900 / $3.1000 | Buy Now |
DISTI #
LMR36015FSC3RNXTQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.2÷60VDC, 1.5A, Ch: 1 Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
|
Ameya Holding Limited | 31635 |
|
RFQ | ||
|
Chip1Cloud | IC REGULATOR BUCK / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 12-VFQFN | 1170 |
|
RFQ |
Part Details for LMR36015FSC3RNXTQ1
LMR36015FSC3RNXTQ1 CAD Models
LMR36015FSC3RNXTQ1 Part Data Attributes:
|
LMR36015FSC3RNXTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR36015FSC3RNXTQ1
Texas Instruments
4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, LCC12,.11X.07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC12,.11X.07 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LMR36015FSC3RNXTQ1
This table gives cross-reference parts and alternative options found for LMR36015FSC3RNXTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR36015FSC3RNXTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36015FSC3RNXRQ1 | 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR36015FSC3RNXTQ1 vs LMR36015FSC3RNXRQ1 |