-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP AMP FULL SWING SOP14J
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR344FJ-GE2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOPJ Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
LMR344FJ-GE2
|
Avnet Americas | Output Full Swing CMOS Operational Amplifier 400µA Low Supply Current 1.02W Power Dissipation 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR344FJ-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-LMR344FJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Super Fast Recovery Diodes RoHS: Compliant | 4604 |
|
$0.5480 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5440 | Buy Now |
DISTI #
LMR344FJ-GE2
|
Avnet Americas | Output Full Swing CMOS Operational Amplifier 400µA Low Supply Current 1.02W Power Dissipation 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LMR344FJ-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Ameya Holding Limited | IC OP AMP FULL SWING SOP14J Min Qty: 1 | 50-Authorized Distributor |
|
$0.4592 / $0.7806 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.3410 / $0.8670 | Buy Now |
DISTI #
4200849
|
Farnell | OP-AMP, 2MHZ, SOP-J-14, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6825 | Buy Now |
DISTI #
4200849RL
|
Farnell | OP-AMP, 2MHZ, SOP-J-14, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.6825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR344FJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR344FJ-GE2
ROHM Semiconductor
IC OP AMP FULL SWING SOP14J
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |