-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47270-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3571 In Stock |
|
$1.8306 / $3.7900 | Buy Now |
DISTI #
595-LMR23630ADDAR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 RoHS: Compliant | 0 |
|
$1.7900 / $3.7800 | Order Now |
|
Ameya Holding Limited | 9969 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 1V28V 3A 4V36V SO-8-EP DC-DC Converters ROHS | 32 |
|
$1.1579 / $1.8606 | Buy Now |
|
Win Source Electronics | SIMPLE SWITCHER 36 V, 3 A Synchronous Step-Down Converter | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 165100 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23630ADDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23630ADDAR
Texas Instruments
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23630ADDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630ADDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR23630AFQDDARQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDAR vs LMR23630AFQDDARQ1 |
LMR23630AQDDAQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDAR vs LMR23630AQDDAQ1 |
LMR23630ADDA | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDAR vs LMR23630ADDA |
LMR23630AFDDAR | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDAR vs LMR23630AFDDAR |
LMR23630AQDDARQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDAR vs LMR23630AQDDARQ1 |