-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2897
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Hsoic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsoic, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR23630ADDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$4.8900 / $6.4200 | Buy Now |
DISTI #
296-44618-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1848 In Stock |
|
$2.9391 / $5.8600 | Buy Now |
DISTI #
595-LMR23630ADDA
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A, Sync Step-Down RoHS: Compliant | 1070 |
|
$2.9300 / $5.7800 | Buy Now |
|
Rochester Electronics | LMR23630 SIMPLE SWITCHER, 36V 3A Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.7100 / $3.1900 | Buy Now |
DISTI #
LMR23630ADDA
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.5÷36VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$3.2200 / $4.7700 | RFQ |
|
Ameya Holding Limited | 27612 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 165500 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23630ADDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23630ADDA
Texas Instruments
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23630ADDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630ADDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR23630AFQDDARQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDA vs LMR23630AFQDDARQ1 |
LMR23630AFQDDAQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23630ADDA vs LMR23630AFQDDAQ1 |