-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR23625CFQDDARQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8SOPWR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3555 In Stock |
|
$1.9935 / $4.1300 | Buy Now |
DISTI #
595-MR23625CFQDDARQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 RoHS: Compliant | 1944 |
|
$2.0200 / $4.1300 | Buy Now |
DISTI #
LMR23625CFQDDARQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4÷36VDC, Uout: 1÷28VDC Min Qty: 2500 | 0 |
|
$2.7100 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 2.5A 8SO | 2412 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2025 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 8SOPWR | 57850 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23625CFQDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23625CFQDDARQ1
Texas Instruments
Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23625CFQDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23625CFQDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR23625CDDA | SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CDDA |
LMR23625CQDDAQ1 | Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CQDDAQ1 |
LMR23625CQDDARQ1 | Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CQDDARQ1 |
LMR23625CFQDDAQ1 | Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CFQDDAQ1 |
LMR23625CFDDA | SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CFDDA |
LMR23625CDDAR | SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFQDDARQ1 vs LMR23625CDDAR |