-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2896
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Hsoic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsoic, No. Of Pins:8Pins, Output Current:2.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR23625CFDDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8900 / $5.1100 | Buy Now |
DISTI #
296-44617-5-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2304 In Stock |
|
$2.1063 / $4.2000 | Buy Now |
DISTI #
595-LMR23625CFDDA
|
Mouser Electronics | Switching Voltage Regulators 36V, 2.5A, Sync Step-Down RoHS: Compliant | 5137 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
LMR23625CFDDA
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.5÷36VDC, 2.5A, Ch: 1 Min Qty: 1 | 0 |
|
$2.8700 / $4.2400 | RFQ |
|
Ameya Holding Limited | 56935 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) | 43363 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23625CFDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23625CFDDA
Texas Instruments
SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23625CFDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23625CFDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR23625CDDA | SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFDDA vs LMR23625CDDA |
LMR23625CQDDAQ1 | Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFDDA vs LMR23625CQDDAQ1 |
LMR23625CFQDDAQ1 | Automotive Qualified SIMPLE SWITCHER®, 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFDDA vs LMR23625CFQDDAQ1 |
LMR23625CDDAR | SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | LMR23625CFDDA vs LMR23625CDDAR |