-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50573-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 12SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
361 In Stock |
|
$2.2258 / $4.4300 | Buy Now |
DISTI #
595-LMR23615QDRRTQ1
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125 RoHS: Compliant | 685 |
|
$2.2200 / $4.4300 | Buy Now |
DISTI #
LMR23615QDRRTQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4÷36VDC, Uout: 1÷28VDC Min Qty: 1 | 0 |
|
$3.0400 / $4.4900 | RFQ |
|
Ameya Holding Limited | 20578 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23615QDRRTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23615QDRRTQ1
Texas Instruments
SIMPLE SWITCHER® 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM MODE; OUTPUT VOLTAGE= 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR23615QDRRTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23615QDRRTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR23615QDRRRQ1 | SIMPLE SWITCHER® 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | LMR23615QDRRTQ1 vs LMR23615QDRRRQ1 |
PLMR23615DRRR | SIMPLE SWITCHER®, 36V, 1.5A Synchronous Step-Down Converter 12-SON -40 to 125 | Texas Instruments | LMR23615QDRRTQ1 vs PLMR23615DRRR |