Part Details for LMR1803YG-CTR by ROHM Semiconductor
Overview of LMR1803YG-CTR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMR1803YG-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7020
|
Newark | Op-Amp, Ssop-5, 6Mhz, 125Deg C Rohs Compliant: Yes |Rohm LMR1803YG-CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.8600 / $3.5300 | Buy Now |
DISTI #
846-LMR1803YG-CTRCT-ND
|
DigiKey | AUTOMOTIVE LOW NOISE LOW INPUT O Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2999 In Stock |
|
$1.5837 / $3.3900 | Buy Now |
DISTI #
LMR1803YG-CTR
|
Avnet Americas | OP Amplifier Single 2.5V/us 5V/±2.5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: LMR1803YG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.6218 / $1.8498 | Buy Now |
DISTI #
755-LMR1803YG-CTR
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER RoHS: Compliant | 3000 |
|
$1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Quest Components | 68 |
|
$2.9080 / $4.3620 | Buy Now | |
DISTI #
LMR1803YG-CTR
|
TTI | Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.5800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 90-Authorized Distributor |
|
$1.8300 / $3.5600 | Buy Now |
Part Details for LMR1803YG-CTR
LMR1803YG-CTR CAD Models
LMR1803YG-CTR Part Data Attributes
|
LMR1803YG-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR1803YG-CTR
ROHM Semiconductor
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.65 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Wideband | NO | |
Width | 1.6 mm |