Part Details for LMR16010PEVM by Texas Instruments
Overview of LMR16010PEVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR16010PEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44752-ND
|
DigiKey | SIMPLE SWITCHER 60V, 1-3A STEP-D Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LMR16010PEVM
|
Mouser Electronics | Power Management IC Development Tools LMR16010PEVM RoHS: Not Compliant | 2 |
|
$65.1600 / $65.1700 | Buy Now |
Part Details for LMR16010PEVM
LMR16010PEVM CAD Models
LMR16010PEVM Part Data Attributes
|
LMR16010PEVM
Texas Instruments
Buy Now
|
Compare Parts:
LMR16010PEVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |