-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR14203XMKX/NOPB | Texas Instruments | 4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38769-1-ND
|
DigiKey | IC REG BUCK ADJ 300MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2020 In Stock |
|
$1.0544 / $2.3600 | Buy Now |
DISTI #
926-LMR14203XMKXNOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 42 Vin,0.3A SD Vltg Reg RoHS: Compliant | 5595 |
|
$0.9830 / $2.3100 | Buy Now |
DISTI #
LMR14203XMKX/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 0.765÷34VDC, 0.3A Min Qty: 3000 | 0 |
|
$1.4000 | RFQ |
|
Ameya Holding Limited | Converter DC-DC Single Step Down 4.5V to 42V 6-Pin TSOT | 26095 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 765mV34V 4.5V42V 300mA SOT-23-6 DC-DC Converters ROHS | 1115 |
|
$0.5579 / $0.9638 | Buy Now |
|
Win Source Electronics | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R / IC REG BUCK ADJ 0.3A 6TSOT | 25400 |
|
$0.7950 / $1.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14203XMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14203XMKX/NOPB
Texas Instruments
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.765 TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |