Part Details for LMR14203XMKDEMO/NOPB by Texas Instruments
Overview of LMR14203XMKDEMO/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR14203XMKDEMO/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6412
|
Newark | Mkdemo/Nopb Evaluation Module, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lmr14203X, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Converter, Kit Contents:Evaluation Board Lmr14203Xmk Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14203XMKDEMO/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
LMR14203XMKDEMO/NOPB-ND
|
DigiKey | BOARD EVAL FOR LMR14203 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$58.8000 | Buy Now |
DISTI #
926-LMR14203XMKDEMNO
|
Mouser Electronics | Power Management IC Development Tools LMR14203 Demo Brd RoHS: Compliant | 10 |
|
$65.1600 / $65.1700 | Buy Now |
|
Win Source Electronics | BOARD EVAL FOR LMR14203 / LMR14203 DC to DC Converter and Switching Regulator Chip 1.2VDC Output Evaluation Board Automotive | 36100 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LMR14203XMKDEMO/NOPB
LMR14203XMKDEMO/NOPB CAD Models
LMR14203XMKDEMO/NOPB Part Data Attributes
|
LMR14203XMKDEMO/NOPB
Texas Instruments
Buy Now
|
Compare Parts:
LMR14203XMKDEMO/NOPB
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |