-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR12020XSD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR12020XSD/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 10WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2096 In Stock |
|
$1.7030 / $3.2500 | Buy Now |
DISTI #
926-LMR12020XSD/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 926-LMR12020XSDX/NPB RoHS: Compliant | 8793 |
|
$1.7100 / $3.2500 | Buy Now |
DISTI #
V72:2272_07288435
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 Container: Cut Strips | Americas - 160 |
|
$1.4920 / $1.7480 | Buy Now |
DISTI #
64026381
|
Verical | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 160 |
|
$1.4920 / $1.7480 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 2300KHZ SWITCHING FREQ-MAX, PDSO10 | 276 |
|
$2.7750 / $4.5000 | Buy Now |
DISTI #
LMR12020XSD/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 1÷18VDC, 2A, WSON10-EP Min Qty: 1000 | 0 |
|
$1.9400 | RFQ |
|
LCSC | 2A 2MHz 3V20V WSON-10-EP(3.1x3.1) AC-DC Controllers and Regulators ROHS | 29 |
|
$2.3310 / $3.9066 | Buy Now |
|
Vyrian | Other Function Semiconductors | 11422 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 10WSON / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A ... more | 6700 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR12020XSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR12020XSD/NOPB
Texas Instruments
3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 1 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR12020XSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR12020XSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR12015XSD/NOPB | Texas Instruments | $1.7300 | 20Vin, 1.5A Step-Down Voltage Regulator in LLP-10 10-WSON -40 to 125 | LMR12020XSD/NOPB vs LMR12015XSD/NOPB |
LMR12020XSDX/NOPB | Texas Instruments | $1.1393 | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 | LMR12020XSD/NOPB vs LMR12020XSDX/NOPB |