Part Details for LMR12010YMKX by Texas Instruments
Overview of LMR12010YMKX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12010YMKX/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 |
Part Details for LMR12010YMKX
LMR12010YMKX CAD Models
LMR12010YMKX Part Data Attributes
|
LMR12010YMKX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR12010YMKX
Texas Instruments
IC 1 A SWITCHING REGULATOR, 3.6 kHz SWITCHING FREQ-MAX, PDSO6, 2.97 X 1.65 MM, PLASTIC, TSOT-6, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.8 TO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3.6 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |