-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR12010YMKX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4452 / $1.4791 | Buy Now |
DISTI #
926-LMR12010YMKXNOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 20 Vin,1A SD Vltg Reg RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
J56:1989_04123403
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2335 | Europe - 15000 |
|
$1.3170 / $1.4050 | Buy Now |
DISTI #
LMR12010YMKX/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷17VDC, 1A, TSOT23-6 Min Qty: 3000 | 0 |
|
$1.6500 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 6TSOT | 182588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR12010YMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR12010YMKX/NOPB
Texas Instruments
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |