Part Details for LMR12010YMKE by National Semiconductor Corporation
Results Overview of LMR12010YMKE by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR12010YMKE Information
LMR12010YMKE by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR12010YMKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 1A, 3.6kHz Switching Freq-Max, BICMOS, PDSO6 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.5893 / $0.6933 | Buy Now |
Part Details for LMR12010YMKE
LMR12010YMKE CAD Models
LMR12010YMKE Part Data Attributes
|
LMR12010YMKE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMR12010YMKE
National Semiconductor Corporation
IC 2.5 A SWITCHING REGULATOR, 3600 kHz SWITCHING FREQ-MAX, PDSO6, 2.97 X 1.65 MM, 1 MM HEIGHT, TSOT-23, 6 PIN, Switching Regulator or Controller
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.97 X 1.65 MM, 1 MM HEIGHT, TSOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3600 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for LMR12010YMKE
This table gives cross-reference parts and alternative options found for LMR12010YMKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR12010YMKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR12010YMKE | Texas Instruments | Check for Price | IC 1 A SWITCHING REGULATOR, 3.6 kHz SWITCHING FREQ-MAX, PDSO6, 2.97 X 1.65 MM, PLASTIC, TSOT-6, Switching Regulator or Controller | LMR12010YMKE vs LMR12010YMKE |