Part Details for LMR12010X by National Semiconductor Corporation
Overview of LMR12010X by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12010XMK/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
LMR12010XMKE/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | |
LMR12010XMKX/NOPB | Texas Instruments | 3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125 |