Part Details for LMR10515XMF by Texas Instruments
Overview of LMR10515XMF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMR10515XMF
LMR10515XMF CAD Models
LMR10515XMF Part Data Attributes:
|
LMR10515XMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR10515XMF
Texas Instruments
IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1.95 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LMR10515XMF
This table gives cross-reference parts and alternative options found for LMR10515XMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR10515XMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR10515XSD | IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller | Texas Instruments | LMR10515XMF vs LMR10515XSD |
LMR10515XMFX | IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller | Texas Instruments | LMR10515XMF vs LMR10515XMFX |
LMR10515XSDX | IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller | Texas Instruments | LMR10515XMF vs LMR10515XSDX |
LMR10515XSDE | IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller | Texas Instruments | LMR10515XMF vs LMR10515XSDE |
LMR10515XMFE | IC 1.5 A SWITCHING REGULATOR, 1.95 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller | Texas Instruments | LMR10515XMF vs LMR10515XMFE |