-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR10510YSDE/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.6222 / $1.4800 | Buy Now |
DISTI #
926-LMR10510YSDENOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin,1A SD Vltg Reg RoHS: Compliant | 685 |
|
$0.5890 / $1.5200 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
DISTI #
LMR10510YSDE/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 0.6÷4.5VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$0.7700 / $1.1100 | RFQ |
|
Ameya Holding Limited | LMR10510YSDE/NOPB 1输出 降压转换器, 1A, 5.5 V, 降压, 3.75 MHz, 6引脚 WSON封装 | 50588 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1A 6WSON | 65473 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR10510YSDE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR10510YSDE/NOPB
Texas Instruments
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR10510YSDE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR10510YSDE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR10510YSDX/NOPB | 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125 | Texas Instruments | LMR10510YSDE/NOPB vs LMR10510YSDX/NOPB |