Part Details for LMR1001YF-CE2 by ROHM Semiconductor
Overview of LMR1001YF-CE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR1001YF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4609
|
Newark | Op-Amp, 1.5Mhz, 125Deg C, Sop-8 Rohs Compliant: Yes |Rohm LMR1001YF-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$1.4700 / $3.4700 | Buy Now |
DISTI #
846-LMR1001YF-CE2CT-ND
|
DigiKey | LMR SERIES, AUTOMOTIVE ZERO DRIF Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.6094 / $3.8100 | Buy Now |
DISTI #
LMR1001YF-CE2
|
Avnet Americas | LMR&trade, Series, Automotive Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier: LMR100 - Tape and Reel (Alt: LMR1001YF-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-LMR1001YF-CE2
|
Mouser Electronics | Operational Amplifiers - Op Amps ZERO DRIFT I/O AMPLIFIER RoHS: Compliant | 4995 |
|
$1.1800 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
72489306
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2222 | Americas - 500 |
|
$1.5625 / $4.0000 | Buy Now |
DISTI #
70794472
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 88 |
|
$2.3226 | Buy Now |
|
Quest Components | 70 |
|
$2.0480 / $3.0720 | Buy Now | |
DISTI #
LMR1001YF-CE2
|
TTI | Operational Amplifiers - Op Amps ZERO DRIFT I/O AMPLIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
C1S625903485271
|
Chip1Stop | LMR&trade, Series, Automotive Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$1.3700 / $3.2000 | Buy Now |
Part Details for LMR1001YF-CE2
LMR1001YF-CE2 CAD Models
LMR1001YF-CE2 Part Data Attributes
|
LMR1001YF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LMR1001YF-CE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |