There are no models available for this part yet.
Overview of LMR10 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR10515YSD/NOPB | Texas Instruments | 5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125 | |
LMR10530YSD/NOPB | Texas Instruments | 5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125 | |
LMR10510XMFX/NOPB | Texas Instruments | 3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125 |