LMR040-0700-35F8-10100EW
Cree, Inc.

Overview of LMR040-0700-35F8-10100EW by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK2070(0)-T-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet
DA9070-08V32 Renesas Electronics Corporation Highly Integrated PMIC for Wearables and Home Automation

Price & Stock for LMR040-0700-35F8-10100EW by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Led Module, Lmr4 Series Warm White, 700Lm, Light Source:Led, Input Power:12W, Input Voltage:120Vac, Light Color:Warm White, Color Temperature Typ:3500K, Ceiling Hole Dia:103.4Mm, Product Range:Lmr4 Series, Cct:3500K, No. Of Leds:1 Rohs Compliant: Yes |Cree Led LMR040-0700-35F8-10100EW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for LMR040-0700-35F8-10100EW by Cree, Inc.
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR040-0700-35F8-10100EW by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR040-0700-35F8-10100EW by Cree, Inc.

Select Manufacturer
Which Manufacturer of LMR040-0700-35F8-10100EW would you like to use for your alert(s)?
  • Please alert me when LMR040-0700-35F8-10100EW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR040-0700-35F8-10100EW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR040-0700-35F8-10100EW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR040-0700-35F8-10100EW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR040-0700-35F8-10100EW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR040-0700-35F8-10100EW by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: