Part Details for LMR-LW600-BULK by Pasternack Enterprises
Overview of LMR-LW600-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for LMR-LW600-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR-LW600-BULK
|
Pasternack Enterprises US | Key Specifications. Generic Name LMR-LW600 Flex Type Flexible Impedance 50 Ohm Dielectric Type Foam PE Velocity of Propagation 85 % Jacket Diameter 0.59 in Jacket Material PE No. of Shields 2 Attenuation at 1 Ghz. 2.64 dB RF Shielding 90 dB Frequency, Max 8 GHz Max Operating Temperature 85 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 1.5 in Minimum Bend Radius, Repeated 6 in Coax Type Coax. LMR-LW600 Light weight version of the 600 series Low Loss Coax. LMR-LW600-BULK part number from Pasternack is a LMR-LW600 coax cable that is flexible. Pasternack LMR-LW600 flexible coax cable is 50 Ohm and has a Foam PE dielectric. Our LMR-LW600 coax is constructed with a 0.59 jacket made of PE. LMR-LW600 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 8 GHz. LMR-LW600 coax cable has an attenuation at 1 GHz of 2.64 dB. Pasternack LMR-LW600 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-LW600 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-LW600 or other coax can be built and shipped same day as well. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 20 |
|
$1.7700 | Buy Now |