There are no models available for this part yet.
Overview of LMR-LW400-4310M-4310M(QTY:4M) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMR-LW400-4310M-4310M(QTY:4M) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-LW400-4310M-4310M(Qty:4m)TB-ND
|
DigiKey | CBL ASSY 4.3/10 PLUG TO PLUG 4M Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$65.8400 / $72.4200 | Buy Now |