Part Details for LMR-600-NM-NM(QTY:8FT) by McGill Microwave Systems Ltd
Overview of LMR-600-NM-NM(QTY:8FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNY-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 8ft | |
MP-64RJ45UNNK-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 8ft |
Price & Stock for LMR-600-NM-NM(QTY:8FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-NM-NM(QTY:8ft)TB-ND
|
DigiKey | LMR 600 CABLE ASSY 8ft N MALE TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$95.2500 / $105.0100 | Buy Now |