There are no models available for this part yet.
Overview of LMR-600-NM-NM(QTY:15FT) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MF-015 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for LMR-600-NM-NM(QTY:15FT) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-NM-NM(QTY:15ft)TB-ND
|
DigiKey | LMR 600 CABLE ASSY 15ft N MALE T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$121.5000 / $133.9500 | Buy Now |