Part Details for LMR-600-FR by Times Microwave Systems
Overview of LMR-600-FR by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for LMR-600-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7521
|
Newark | 1/2" Braided Fire Retardant Coax Cable Rohs Compliant: Yes |Times Microwave LMR-600-FR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for LMR-600-FR
LMR-600-FR CAD Models
LMR-600-FR Part Data Attributes
|
LMR-600-FR
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
LMR-600-FR
Times Microwave Systems
Wire And Cable, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Times Microwave Systems | |
Application | INDOOR/OUTDOOR RISER CMR | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | FOAM POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 4000 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |