There are no models available for this part yet.
Overview of LMR-600-FR-200M by Amphenol Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1194A | Analog Devices | LTM8020 Demo Board - 36V, 200m | |
DC1922A | Analog Devices | LTC3129 Demo Board ? 15V, 200m | |
ADN4697EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 2 Rx,E |
Price & Stock for LMR-600-FR-200M by Amphenol Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-FR-200M-ND
|
DigiKey | LMR-600 FR COAXIAL CABLE 200M Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10 In Stock |
|
$2,373.0000 | Buy Now |