Part Details for LMR-600-500M by Amphenol Times Microwave Systems
Overview of LMR-600-500M by Amphenol Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-500MXB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-500MXC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for LMR-600-500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-500M-ND
|
DigiKey | LMR-600 COAXIAL CABLE 500M Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
100 In Stock |
|
$4,438.8800 / $4,987.5000 | Buy Now |
DISTI #
4613-LMR-600-500MTR-ND
|
DigiKey | LMR-600 COAXIAL CABLE 500M Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$4,194.7500 | Buy Now |