Part Details for LMR-600-400M by Amphenol Times Microwave Systems
Overview of LMR-600-400M by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
TRF37A32IRTVR | Texas Instruments | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 | |
TRF37A32IRTVT | Texas Instruments | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 |
Price & Stock for LMR-600-400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-600-400M-ND
|
DigiKey | CABLE COAXIAL 1312.3' Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
100 In Stock |
|
$3,738.0000 / $4,200.0000 | Buy Now |