Part Details for LMR-400 by Times Microwave Systems
Overview of LMR-400 by Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for LMR-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0222
|
Newark | Coaxial Cable, Copper, Foam Pe, Aluminum Tape, Tc Braid, Pe Jacket, Black Rohs Compliant: Yes |Times Microwave LMR-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
82AK1608
|
Newark | Coaxial Cable, 50 Ohm, Black, Pe Rohs Compliant: Yes |Times Microwave LMR-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$6.5400 / $10.0000 | Buy Now |
Part Details for LMR-400
LMR-400 CAD Models
LMR-400 Part Data Attributes:
|
LMR-400
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
LMR-400
Times Microwave Systems
Wire And Cable, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | compliant | |
Application | WIRELESS | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | FOAM PE | |
Jacket Material | PE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |