There are no models available for this part yet.
Overview of LMR-400-UM-4310M(QTY:20FT) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 20ft | |
MP-64RJ45UNNE-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 20ft | |
MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft |
Price & Stock for LMR-400-UM-4310M(QTY:20FT) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UM-4310M(QTY:20ft)-ND
|
DigiKey | LMR 400 CABLE ASSY 20ft UM TO 43 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$81.7900 / $89.9700 | Buy Now |