LMR-400-UF by:
Pasternack Enterprises
Amphenol Corporation
Amphenol Times Microwave Systems
Fairview Microwave Inc
L-com Inc
Pasternack Enterprises
Times Microwave Systems
Not Found

Part Details for LMR-400-UF by Pasternack Enterprises

Results Overview of LMR-400-UF by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMR-400-UF

Part # Distributor Description Stock Price Buy
DISTI # LMR-400-UF
Pasternack Enterprises US Key Specifications, Generic Name: LMR-400-UF, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Typ... e: PE (F), Velocity of Propagation: 85 %, Jacket Diameter: 0.405 in, Jacket Material: TPE, No. of Shields: 2, Attenuation at 1 Ghz.: 5 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Stranded, Minimum Bend Radius, One Time: 1 in, Minimum Bend Radius, Repeated: 4 in, Coax Type: Coax. Low Loss Flexible LMR-400-UF Indoor/Outdoor Rated Coax Cable Double Shielded with Black TPE Jacket. LMR-400-UF part number from Pasternack is a LMR-400-UF coax cable that is flexible. Pasternack LMR-400-UF flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-400-UF coax is constructed with a 0.405 jacket made of TPE. LMR-400-UF coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-400-UF coax cable has an attenuation at 1 GHz of 5 dB. Pasternack LMR-400-UF coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-400-UF cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-400-UF or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems. more Min Qty: 1 Package Multiple: 1 51488
  • 1 $2.5300
$2.5300 Buy Now

Part Details for LMR-400-UF

LMR-400-UF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In