Part Details for LMR-400-UF-SFRP-4310M(QTY:75M) by McGill Microwave Systems Ltd
Overview of LMR-400-UF-SFRP-4310M(QTY:75M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2G5B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for LMR-400-UF-SFRP-4310M(QTY:75M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UF-SFRP-4310M(QTY:75M)TB-ND
|
DigiKey | LMR 400 UF CABLE ASSY 75M SFRP T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$520.4100 / $572.4500 | Buy Now |