Part Details for LMR-400-UF-FR by Amphenol Times Microwave Systems
Results Overview of LMR-400-UF-FR by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR-400-UF-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LMR-400-UF-FR-DS-ND
|
DigiKey | LMR-400 CABLE/STRND CTR CO FOOT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
778 In Stock |
|
$4.2603 / $5.9100 | Buy Now |
DISTI #
ATMLMR-400-UF-FR
|
Heilind Electronics | LMR 400 CABLE/STRANDED CENTER LMR-400-ULTRAFLEX-FR | Americas - 0 in Stock |
|
$3.1129 / $3.2712 | Buy Now |
DISTI #
ATMLMR-400-UF-FR
|
Interstate Connecting Components | LMR 400 CABLE/STRANDED CENTER LMR-400-ULTRAFLEX-FR | 0 |
|
$3.1129 / $3.2712 | Buy Now |