There are no models available for this part yet.
Overview of LMR-400-UF-BF-4195M(QTY:5FT) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB25MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for LMR-400-UF-BF-4195M(QTY:5FT) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UF-BF-4195M(QTY:5ft)TB-ND
|
DigiKey | LMR 400 UF CABLE ASSY 5ft BNCF T Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$60.1800 / $66.2000 | Buy Now |