There are no models available for this part yet.
Overview of LMR-400-UF-716M-SM(QTY:6M) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. | |
LMV716MM/NOPB | Texas Instruments | 5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85 |
Price & Stock for LMR-400-UF-716M-SM(QTY:6M) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UF-716M-SM(QTY:6M)TB-ND
|
DigiKey | LMR 400 UF CABLE ASSY 6M 716M TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$84.3300 / $92.7600 | Buy Now |