Part Details for LMR-400-UF-716-716(QTY:55FT) by McGill Microwave Systems Ltd
Overview of LMR-400-UF-716-716(QTY:55FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968813H55FTLF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class II, Tail Length: 3mm, with Harpoon | |
86094648813H55FTLF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 96 ways, Class II, Tail Length: 3mm, with Harpoon |
Price & Stock for LMR-400-UF-716-716(QTY:55FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-UF-716-716(Qty:55ft)TB-ND
|
DigiKey | COAX CBL 7/16 DIN TO 7/16 DIN Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$196.6800 / $216.3500 | Buy Now |