Part Details for LMR-400-SMRP-NM(QTY:13FT) by McGill Microwave Systems Ltd
Overview of LMR-400-SMRP-NM(QTY:13FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-64RJ45UNNA-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 13ft |
Price & Stock for LMR-400-SMRP-NM(QTY:13FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-SMRP-NM(QTY:13ft)-ND
|
DigiKey | LMR 400 CABLE ASSY 13ft SMRP TO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$69.2600 / $76.1900 | Buy Now |