Part Details for LMR-400-SMRA-NMRA(QTY:2FT) by McGill Microwave Systems Ltd
Overview of LMR-400-SMRA-NMRA(QTY:2FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for LMR-400-SMRA-NMRA(QTY:2FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-SMRA-NMRA(QTY:2ft)-ND
|
DigiKey | LMR 400 CABLE ASSY 2ft SMRA TO N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$49.5700 / $54.5300 | Buy Now |