Part Details for LMR-400-SM-SMRA(QTY:12FT) by McGill Microwave Systems Ltd
Overview of LMR-400-SM-SMRA(QTY:12FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 12ft | |
MP-64RJ45UNNG-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 12ft | |
CS-DSPMDB25MF-012 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MF-012 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 12ft |
Price & Stock for LMR-400-SM-SMRA(QTY:12FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-SM-SMRA(QTY:12ft)-ND
|
DigiKey | LMR 400 CABLE ASSY 12ft SM TO SM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$67.4700 / $74.2200 | Buy Now |