There are no models available for this part yet.
Overview of LMR-400-NM-NM(QTY:36INCH) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMR-400-NM-NM(QTY:36INCH) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-NM-NM(QTY:36inch)TB-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 36" Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$52.4300 / $57.6700 | Buy Now |