Part Details for LMR-400-LSZH-4310M-NFBH(QTY:30FT) by McGill Microwave Systems Ltd
Overview of LMR-400-LSZH-4310M-NFBH(QTY:30FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-015 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 15ft | |
CS-DSLSZH9MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MF0-010 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 10ft | |
CS-DSLSZH25MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-002.5 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft |
Price & Stock for LMR-400-LSZH-4310M-NFBH(QTY:30FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-LSZH-4310M-NFBH(QTY:30ft)TB-ND
|
DigiKey | COAX CBL 4.3/10 TO N-TYPE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1000 In Stock |
|
$117.2000 / $128.9200 | Buy Now |