There are no models available for this part yet.
Overview of LMR-400-FR-TMRA-4310M(QTY:30FT) by McGill Microwave Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 30ft | |
MP-6ARJ45SNNG-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 30ft | |
MP-6ARJ45SNNK-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 30ft |
Price & Stock for LMR-400-FR-TMRA-4310M(QTY:30FT) by McGill Microwave Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4613-LMR-400-FR-TMRA-4310M(QTY:30ft)TB-ND
|
DigiKey | LMR 400 FR CABLE ASSY 30ft TMRA Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$134.1500 / $147.5700 | Buy Now |